Manufacturer Part #
76PSB07ST
76 Series Side Actuated SPST 7 Position Through Hole DIP Switch
Product Specification Section
Grayhill 76PSB07ST - Product Specification
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
Grayhill 76PSB07ST - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 7 |
Circuitry: | SPST |
Actuator Style: | Standard |
Termination Style: | PCB |
Sealed Option: | Sealed |
Contact Resistance: | 30mΩ |
Voltage Rating: | 30V |
Current Rating: | 150mA |
Insulation Resistance: | 5000MΩ |
Terminal Pitch: | 2.5mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
13
$2.57
39
$2.52
65
$2.50
130
$2.47
260+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Mounting Method:
Through Hole