text.skipToContent text.skipToNavigation

Manufacturer Part #

MMU01020C6801FB300

MMU Series 6.8 kOhm 0.3 W ±1 % ±50 ppm/K Surface Mount Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Vishay MMU01020C6801FB300 - Technical Attributes
Attributes Table
Resistance: 6.8kΩ
Rated Power: 0.3W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +150°C
Dimension: L  2.2mm x D  1.1mm
Height - Max: 1.1mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.70
USD
Quantity
Unit Price
3,000
$0.0459
6,000
$0.0451
12,000
$0.0444
15,000
$0.0442
45,000+
$0.0427
Product Variant Information section