text.skipToContent text.skipToNavigation

Manufacturer Part #

591-3001-107F

591 Series Red/Green 3 mm Square 6.5/8 mcd 40° 2.6 V Surface Mount LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 591-3001-107F - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 591-3001-107F is a 3 mm diameter red/green color surface mount LED indicator are designed to survive 260°C peak reflow temperature, provide the aesthetic appeal of a diffused lens for enhanced viewing.

It is Ideal for limited-space applications and board-edge mounting, the integral light pipes used in Prism are engineered for maximum light transmission and minimal light bleed while the diffused lens.

Features:

  • Compatible with automatic pick-and-place equipment for reduced installation costs
  • RoHS Compliant
  • Available with 2mA low current LED
  • Eliminates wave soldering process
  • Black, low-profile PPA housing enhances the contrast ratio for better clarity

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices
  • Battery powered application

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
800
Multiple Of:
400
Total
$1,104.00
USD
Quantity
Unit Price
400+
$1.38
Product Variant Information section