text.skipToContent text.skipToNavigation

Manufacturer Part #

SZNUD3160LT1G

SZNUD3160 Series 150 mA 61 V 1.8 Ohm Automotive Relay Driver IC - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZNUD3160LT1G - Technical Attributes
Attributes Table
Configuration: Low Side
No of Elements: Single
On-state Resistance-Max: 1.8Ω
Rated Current-Max: 0.2A
Type: Load Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 331ns
Turn-on Delay Time: 1160ns
Rise Time: 600ns
Fall Time: 622ns
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
246,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.38
Product Variant Information section