text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU602

6.0A GLASS PASSIVATED BRIDGE RECTIFIER

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated GBU602 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 175A
RMS Voltage-Max: 140V
Reverse Current-Max: 5µA
Forward Voltage: 1V
DC Blocking Voltage: 200V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 2.2°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 100pF
No of Terminals: 4
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.00
USD
Quantity
Unit Price
60
$0.465
200
$0.455
500
$0.445
1,500
$0.435
3,000+
$0.425
Product Variant Information section