Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
OPB733TR
Download the CAD models for this product. Learn more about SnapMagic.
500 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The OPB733TR is a reflective object sensor with a forward current of 50 mA, available in 16 mm tape on 7” [178 mm] diameter reels.
This device consists of an 890 nm Infrared Light Emitting Diode (LED) and an NPN silicon Phototransistor, which are mounted “side-by-side” on parallel axes in a miniature surface mount black plastic housing.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.