Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ATWINC1500-XSTK
Download the CAD models for this product. Learn more about SnapMagic.
1 per Kit
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The ATWINC1500-XSTK Xplained Pro starter kit is a hardware platform for evaluating the ATWINC1500 low cost, low power 802.11 b/g/n Wi-Fi network controller module. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATWINC1500 and explains how to integrate the device in a custom design. The Xplained Pro series of evaluation kits include an on-board Embedded Debugger, and no external tools are necessary to program or debug the SAMD21 host MCU that drives the ATWINC1500. The Xplained Pro extension kits offer additional peripherals to extend the features of the board and ease the development of custom designs.
Package Contents•SAMD21 Xplained Pro•WINC1500 Xplained Pro Extension board•I/O1 Xplained Pro Extension board•Two USB Type A to Micro B Cables (1.5m)
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.