text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP512MU814-E/PL

dsPIC33EP Series 24kB RAM 512 kB Flash 16-Bit Digital Signal Controller-TQFP-144

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP512MU814-E/PL - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 24kB
Speed: 60MHz
No of I/O Lines: 122
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/QEI/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 32-chx10-bit / 32-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
540
Factory Lead Time:
9 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$753.00
USD
Quantity
Unit Price
60+
$12.55
Product Variant Information section