text.skipToContent text.skipToNavigation

Manufacturer Part #

ITS428L2ATMA1

ITS428L2 Series 41 V 60 mOhm Smart High-Side Power Switch - PG-TO-252-5

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies ITS428L2ATMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 43V
Configuration: High Side
On-state Resistance-Max: 60mΩ
Rated Current-Max: 5.8A
Type: Power Switch
Operating Temp Range: -30°C to +85°C
Turn-off Delay Time: 200µs
Turn-on Delay Time: 200µs
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,825.00
USD
Quantity
Unit Price
2,500+
$1.13
Product Variant Information section