Manufacturer Part #
TLS710B0EJV50XUMA1
5 V 100mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-DSO-8
Product Specification Section
Infineon TLS710B0EJV50XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon TLS710B0EJV50XUMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: | 4V |
Input Voltage-Max: | 40V |
Output Voltage Range: | 5V |
Dropout Voltage-Max: | 200mV |
Output Current-Max: | 100mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 36µA |
No. of Outputs: | 1 |
Load Regulation: | 1mV |
Line Regulation: | 1mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500
$0.555
5,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount