text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS4141NHUMA1

BTS4141N Series 45 V 200 mOhm Smart High Side Power Switch - PG-SOT-223-4

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTS4141NHUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 68V
Configuration: High Side
Input Voltage: 12V to 45V
No of Elements: Single
On-state Resistance-Max: 0.2Ω
Rated Current-Max: 0.7A
Type: Power Switch
Current - Limit: 1.4A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,680.00
USD
Quantity
Unit Price
4,000+
$1.17
Product Variant Information section