Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
UVR1J101MPD
Download the CAD models for this product. Learn more about SnapMagic.
200 per Bag
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The UVR series is a general purpose radial leaded aluminum eletrolytic capacitor. It is reduced in size and economically priced. Most sizes are available in standard bulk packaging, but are also available in tape and ammo.
This series voltage ranges from 6.3 to 450 VDC and capacitance ranges from 0.1 to 33,000 microfarads (uf). The tolerance is +/- 20% at 120 Hz, 20’C. The temperature ranges from -40 to +85’C, which allows it to be used in many applications.
For detail technical performance data and usage guidelines, see product data sheet.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.