text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X7R1H473M050BB

Multilayer Ceramic Capacitor, 0.047 uF, 50 V, 20%, X7R, 0402 T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
TDK C1005X7R1H473M050BB - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$478.00
USD
Quantity
Unit Price
10,000
$0.0478
20,000
$0.047
30,000
$0.0465
40,000+
$0.046
Product Variant Information section