text.skipToContent text.skipToNavigation

Manufacturer Part #

BPSX 1-14-00

BPSX1 Series 85 to 265 VAC 1 W 14 VDC 71 mA AC/DC Power Supply

ECAD Model:
Mfr. Name: Transcell Technology
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Transcell Technology BPSX 1-14-00 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1W
Output Voltage: 14V
Output Current: 0.071A
Input Voltage (VAC): 85VAC to 265VAC
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$22.92
USD
Quantity
Unit Price
3
$7.64
10
$7.55
20
$7.50
40
$7.45
75+
$7.35
Product Variant Information section