text.skipToContent text.skipToNavigation

Manufacturer Part #

PPTC042LFBN-RC

HEADER CONNECTOR,PCB MNT,8 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,LOCKING

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PPTC042LFBN-RC - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyester
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,152
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$400.00
USD
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.41
1,000
$0.40
2,500+
$0.385
Product Variant Information section