text.skipToContent text.skipToNavigation

Manufacturer Part #

NXE1S0303MC-R13

DC/DC SM 1W 3.3-3.3V Single 3kV

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Murata Power Solutions NXE1S0303MC-R13 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Voltage: 3.3V
Input Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
Efficiency: 66%
Power Dissipation: 1W
Output Current: 303mA
Dimension: L  12.7mm x W  10.4mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,872.00
USD
Quantity
Unit Price
800+
$2.34
Product Variant Information section