text.skipToContent text.skipToNavigation

Manufacturer Part #

SPX5205M5-L-3-3/TR

SPX5205 Series 3.3 V Fixed Output 150 mA LDO Voltage Regulator - SOT-23-5

Product Specification Section
MaxLinear SPX5205M5-L-3-3/TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 275mV
Output Current-Max: 150mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 70µA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation (%): 0.01%
Current - Limit: 0.36A
Line Regulation (%): 0.03%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The SPX5205M5-L-3-3/TR is a positive voltage  regulator with very lowdropout voltage, output noise and ground current (750 μA at 100mA). VOUT has atolerance of less than 1% and is temperature compensated. Fixed output voltages1.2 V, 1.5 V, 1.8 V, 2.0 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, and 5.0 V and anadjustable version are available in a small 5-pin SOT-23 package.

The other key features include zero off-mode current, reverse batteryprotection, thermal shutdown and current limit. The SPX5205 is an excellentchoice for use in batterypowered applications, and where power conservation isdesired such as: cellular/ cordless telephones, radio control systems, andportable computers.

Features:

  • Low Noise Output LDO: 40 μVRMS Possible
  • 1% Initial Accuracy
  • Very Low Quiecent Current: 70 μA
  • Low Dropout Voltage (210 mV at 150 mA)
  • Current and Thermal Limiting
  • Reverse-Battery Protection
  • Wide Range of Fix Output Voltages:1.2 V, 1.5 V, 1.8 V, 2.0 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V and 5.0 V
  • Zero Off-Mode Current
  • Small 5-Pin SOT-23
  • Pin Compatible to MIC5205/MAX8877 (fixed Options Only) and AS3815

Applications:

  • PDA
  • Battery Powered Systems
  • Cellular Phone
  • Cordless Telephones
  • Radio Control Systems
  • Laptop, Palmtop, and Notebook Computers
  • Portable Consumer Equipment
  • Portable Instrumentation
  • Bar Code Scanners
  • SMPS Post-Regulator
Pricing Section
Global Stock:
255,000
USA:
255,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.00
USD
Quantity
Unit Price
3,000
$0.118
6,000
$0.117
9,000
$0.116
15,000
$0.115
30,000+
$0.113