WSU075-2400 in Box by Triad Magnetics | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WSU075-2400

WSU Series 11 W 90 to 264 VAC In 7.5 V Output Level VI Wall Plug In Adapter

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics WSU075-2400 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 11W
Output Voltage: 7.5V
Efficiency / MEPS: Level VI
Output Current: 2.4A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 100mV/K
Load Regulation (%): 5%
Operating Temp Range: 0°C to 40°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
495
Factory Lead Time:
20 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$742.40
USD
Quantity
Unit Price
80
$9.28
160+
$9.19
Product Variant Information section