text.skipToContent text.skipToNavigation

Manufacturer Part #

1210R-563J

1210R Series 1210 56 uH ±5 % 152 mA 8 Ohm Unshielded Surface Mount RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1210R-563J - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 56µH
Rated Current-Max: 152mA
Tolerance (%): ±5%
DC Resistance-Max: 8Ω
Self Resonance Frequency: 11MHz
Core Material: Ferrite
Test Frequency: 2.5MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Dimension: L  3.51mm x W  2.67mm x H  2.57mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,875.00
USD
Quantity
Unit Price
500+
$3.75
Product Variant Information section