Manufacturer Part #
B72214S300K151
B722 Series Ø14 mm 30 Vrms ±10% Radial Lead SIOV Metal Oxide varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72214S300K151 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72214S300K151 - Technical Attributes
Attributes Table
| Capacitance: | 4950pF |
| Clamping Voltage-Max: | 93V |
| Rated Voltage: | 38V |
| RMS Voltage-Max: | 30kV |
| Varistor Voltage Range: | 42.3V to 51.7V |
| Current Rating: | 10A |
| Energy: | 9J |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 15.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500
$0.22
3,000
$0.215
7,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole