text.skipToContent text.skipToNavigation

Manufacturer Part #

C2A

C2 Series 180 ° Clear Neon Indicator Lamp

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
VCC C2A - Technical Attributes
Attributes Table
Type: Neon
Voltage Rating DC: 135V
Mounting Method: Through Hole
Features & Applications

The C2A is a clear type neon indicator lamp with a forward current of 1.9 mA.

Features:

  • Life value is to approximately 50% of initial light output. Values shown apply to use on AC unless otherwise shown. Life on DC is approximately 60% of AC values when DC current is equal to RMS AC value. When equal DC and RMS AC voltages and equal resistances are utilized, life will be approximately the same
  • For DC operation of high brightness lamps use a minimum of 150 circuit volts. Maximum initial breakdown voltage 95 VAC,
  • 135 VDC in light
  • Tinned leads.
  • High brightness.
  • Formed tip.
  • Dark effect reduced.
  • Lamp drops through a Ø.310" cylinder of .500" minimum length

 

 

Pricing Section
Global Stock:
2,839
USA:
2,839
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
100
$0.25
200
$0.245
400
$0.24
2,000+
$0.23
Product Variant Information section