text.skipToContent text.skipToNavigation

Manufacturer Part #

ULH2G5R6MNL1GS

LH Series 5.6 F 400 V 125 °C Ø 10 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Nichicon ULH2G5R6MNL1GS - Technical Attributes
Attributes Table
Series: ULH
Type: Can - SMT
Capacitance: 5.6µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 4000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 45mA
Lead Spacing: 4.5mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.25%
Leakage Current: 189.6µA
Dimension: L  10mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$365.00
USD
Quantity
Unit Price
500
$0.73
1,000
$0.72
1,500
$0.71
2,000
$0.705
2,500+
$0.695
Product Variant Information section