text.skipToContent text.skipToNavigation

Manufacturer Part #

2EZ24D5-TP

2EZ24D5 Series 24 V ±5% 2 W Glass Passivated Silicon Zener Diode - DO-41

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 2EZ24D5-TP - Technical Attributes
Attributes Table
Power Dissipation: 2W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 13Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 76mA
Configuration: Single
Dimension: L  5.2mm x D  2.7mm
Working Voltage-Nom: 24V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$452.50
USD
Quantity
Unit Price
5,000
$0.0905
10,000
$0.0889
15,000
$0.0879
20,000+
$0.0868
Product Variant Information section