Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
A3PE1500-FGG484I
Download the CAD models for this product. Learn more about SnapMagic.
60 per Tray
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Refer to PCN115161 & 115880Revision History: August 07, 2025: Issued initial notification.January 12, 2026: Issued cancellation notification. PCN Status: Cancellation NotificationReason for Change: Microchip has decided to not qualify HL8332NS as an additional substrate material for A3PE1500-2FG484, A3PE1500-1FG484, A3PE1500-1FG484I, A3PE1500-1FGG484, A3PE1500-1FGG484I, A3PE1500-2FG484I, A3PE1500-2FGG484, A3PE1500-2FGG484I, A3PE1500-FG484, A3PE1500-FG484I, A3PE1500-FGG484, A3PE1500-FGG484I, A3PE1500-FGG484ID, M1A3PE1500-1FG484, M1A3PE1500-1FG484I, M1A3PE1500-1FGG484, M1A3PE1500-1FGG484I, M1A3PE1500-2FG484, M1A3PE1500-2FG484I, M1A3PE1500-2FGG484, M1A3PE1500-2FGG484I, M1A3PE1500-FG484, M1A3PE1500-FG484I, M1A3PE1500-FGG484 and M1A3PE1500-FGG484I catalog part numbers (CPN) available in 484L PBGA (23x23x2.44mm) package at ATP7 assembly site.
*** Update for PCN 115161 - To correct previously uploaded SPCN Document ***Description of Change: Qualification of HL8332NS as an additional substrate material for A3PE1500-2FG484, A3PE1500-1FG484, A3PE1500-1FG484I, A3PE1500-1FGG484, A3PE1500-1FGG484I, A3PE1500-2FG484I, A3PE1500-2FGG484, A3PE1500-2FGG484I, A3PE1500-FG484, A3PE1500-FG484I, A3PE1500-FGG484, A3PE1500-FGG484I, A3PE1500-FGG484ID, M1A3PE1500-1FG484, M1A3PE1500-1FG484I, M1A3PE1500-1FGG484, M1A3PE1500-1FGG484I, M1A3PE1500-2FG484, M1A3PE1500-2FG484I, M1A3PE1500-2FGG484, M1A3PE1500-2FGG484I, M1A3PE1500-FG484, M1A3PE1500-FG484I, M1A3PE1500-FGG484 and M1A3PE1500-FGG484I catalog part numbers (CPN) available in 484L PBGA (23x23x2.44mm) package at ATP7 assembly site.Reason for Change: To improve manufacturability by qualifying HL8332NS as an additional substrate material at ATK assembly site.Estimated Qualification Completion Date: December 2025
Description of Change: Qualification of HL8332NS as an additional substrate material for A3PE1500-2FG484, A3PE1500-1FG484, A3PE1500-1FG484I, A3PE1500-1FGG484, A3PE1500-1FGG484I, A3PE1500-2FG484I, A3PE1500-2FGG484, A3PE1500-2FGG484I, A3PE1500-FG484, A3PE1500-FG484I, A3PE1500-FGG484, A3PE1500-FGG484I, A3PE1500-FGG484ID, M1A3PE1500-1FG484, M1A3PE1500-1FG484I, M1A3PE1500-1FGG484, M1A3PE1500-1FGG484I, M1A3PE1500-2FG484, M1A3PE1500-2FG484I, M1A3PE1500-2FGG484, M1A3PE1500-2FGG484I, M1A3PE1500-FG484, M1A3PE1500-FG484I, M1A3PE1500-FGG484 and M1A3PE1500-FGG484I catalog part numbers (CPN) available in 484L PBGA (23x23x2.44mm) package at ATP7 assembly site.Reason for Change: To improve manufacturability by qualifying HL8332NS as an additional substrate material at ATK assembly site.Estimated Qualification Completion Date: December 2025
PCN Status:Final NotificationDescription of Change:Release of updated software version of Synplify Pro Microchip Edition v2023.09M-1 & Synplify Pro Standalone v2023.09-1 for various FPGA devices.Reason for Change:Synplify Pro standalone all-vendor versions 2023.03 and 2023.09, as well as Microchip Edition version 2023.09M could incorrectly extract the enable signal logic during RTL synthesis when the signal path contains a set of multiplexors connected in series around a register, and the MUXs are driven by bus ports. This is described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 as described in the attached customer notification details.Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 to prevent incorrect VHDL expression evaluation during compilation, when performing subtraction with a real constant number operand, and an additional division/multiplication operation that uses a variable. This is to fix a VHDL compiler issue that occurs in specific VHDL expressions.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.