text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXS501VSN221MA35S

LXS Series 220 uF 500V 105°C 35 x 35mm LS=10mm Snap in Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXS501VSN221MA35S - Technical Attributes
Attributes Table
Series: LXS
Type: Can - Snap-In
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 500V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.23A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  37.5mm x D  35mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,198.00
USD
Quantity
Unit Price
200+
$5.99
Product Variant Information section