text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1E102L

EEU-FR Series 25 V 1000 uF 105 °C Ø 10 x 25 mm LS=5 mm Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1310
Product Specification Section
Panasonic Industry EEU-FR1E102L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2470mA
Impedance: 0.018Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 250µA
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$12.08
USD
Quantity
Unit Price
25
$0.805
75
$0.785
200
$0.77
400
$0.76
1,250+
$0.725
Product Variant Information section