text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP256EN

TOP256 Series 132 kHz 119 W Flyback Isolated Off-Line Switcher - eSIP-7C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TOP256EN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 83%
Switching Frequency-Max: 145kHz
Rated Power: 86W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
960
Multiple Of:
48
Total
$1,104.00
USD
Quantity
Unit Price
48
$1.18
192
$1.16
480
$1.15
1,200
$1.13
1,920+
$1.12
Product Variant Information section