Manufacturer Part #
OPI1264B
OPI1264B Series Single Channel 10 kVDC Through Hole Optically Coupled Isolator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPI1264B - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
03/11/2015
Details and Download
Part Status:
Active
Active
TT Electronics - Optek Technology OPI1264B - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 10000V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 85°C |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Features & Applications
The OPI1264B is a part of OPI1264 series single channel 10 kVDC optically coupled isolator. It is available in a sealed precast opaque housing with a optically transmissive path between the LED and the photosensor.
This series of optically coupled isolators are designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage.
Features:
- 10 kV electrical isolation
- Choice of phototransistor
- Low-cost plastic housing
- UL recognized File No. E58730
Applications:
- High voltage isolation between input and output
- Electrical isolation in dirty environments
- Industrial equipment
- Medical equipment
- Office equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$3.16
30
$3.12
100
$3.07
250
$3.04
750+
$2.96
Product Variant Information section
Available Packaging
Package Qty:
25 per
Package Style:
AXIAL
Mounting Method:
Through Hole