text.skipToContent text.skipToNavigation

Manufacturer Part #

APT60N60SCSG

COOLMOS Series 600 V 60 A 45 mOhm 431 W Single N-Channel MOSFET - D3PAK

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Microchip APT60N60SCSG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.045Ω
Rated Power Dissipation: 431W
Qg Gate Charge: 150nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 60A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 100s
Rise Time: 20ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 7200pF
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
USA:
60
180
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$42.82
USD
Quantity
Unit Price
2
$21.41
10
$21.14
30
$20.96
75
$20.81
200+
$20.50
Product Variant Information section