text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H471B

FC-A Series 50V 470 uF 105°C 3 KHrs 10x30mm LS=5mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Panasonic Industry EEU-FC1H471B - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1832mA
Impedance: 60mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 235µA
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.50
USD
Quantity
Unit Price
500
$0.465
1,000
$0.455
2,000
$0.45
2,500+
$0.44
Product Variant Information section