text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP810-500PA

SDP810 Series 500 Pa 5.5 V Digital Output Differential SMT Pressure Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Sensirion SDP810-500PA - Technical Attributes
Attributes Table
Pressure Range: ±500Pa
Sensor Type: Differential
Output Type: Digital
Supply Voltage: 3V to 5.5V
Supply Current: 5.5mA
Resolution: 16b
Interface: 2-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 4
Dimension: 29 x 18 x 26.45 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
299,380
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$34.10
USD
Quantity
Unit Price
2
$17.05
5
$16.92
25
$16.69
50
$16.59
150+
$16.34
Product Variant Information section