text.skipToContent text.skipToNavigation

Manufacturer Part #

78211-006LF

Single Row 6 Position 2.54 mm Pitch Crimp Female Receptacle

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Amphenol Communications Solutions 78211-006LF - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 2.54 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 1000V
Material: Polyphenylene Sulfide
Gender: Female
Type: Housing
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
424
USA:
424
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.75
USD
Quantity
Unit Price
25
$0.83
75
$0.81
200
$0.79
400
$0.78
1,250+
$0.745
Product Variant Information section