text.skipToContent text.skipToNavigation

Manufacturer Part #

WSHM2818R0150FEA

WSHM2818 Series 0.015 Ohm 7 W ±1% ±75 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSHM2818R0150FEA - Technical Attributes
Attributes Table
Resistance: 15mΩ
Rated Power: 7W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2818 (7146 Metric)
Height - Max: 1.75mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$4,515.00
USD
Quantity
Unit Price
3,500+
$1.29
Product Variant Information section