text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF23V-683900

CMF Series 68 mH 0.9 A 1.21 Ohm DCR Common Mode Frame Choke

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CMF23V-683900 - Technical Attributes
Attributes Table
Inductance: 68mH
Rated Current: 0.9A
Rated Voltage: 300V
Tolerance (%): -30% to +50%
DC Resistance-Max: 1.21Ω
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -25°C to +40°C
Dimension: H  27mm x L  29mm x W  15.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
840
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,284.80
USD
Quantity
Unit Price
10
$2.90
25
$2.86
75
$2.82
150
$2.79
400+
$2.72
Product Variant Information section