text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM5Z30VT1G

ZENER DIODE SOD523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
onsemi SZMM5Z30VT1G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 900mV
Reverse Current-Max: 50nA
Voltage Tolerance: 6.7%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Capacitance: 70pF
Configuration: Single
Working Voltage-Nom: 30V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,976.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
15,000+
$0.0992
Product Variant Information section