text.skipToContent text.skipToNavigation

Manufacturer Part #

IM69D130V01XTSA1

IM69D130 Series 3.6 V 1.3 mA 20 kHz -26 dB Digital XENSIVTM MEMS Microphone

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IM69D130V01XTSA1 - Technical Attributes
Attributes Table
Type: MEMS (Silicon)
Output Type: Digital / PDM
Frequency Range: 20Hz to 20kHz
Supply Current: 1.3mA
Ratio (S/N): 69dB
Supply Voltage: 1.62V to 3.6V
Shape: Rectangular
Termination Style: Solder Pads
Height - Max: 4mm
Directional: Omnidirectional
Sensitivity: -36dB
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,120.00
USD
Quantity
Unit Price
1,000
$1.12
2,000
$1.11
3,000+
$1.10
Product Variant Information section