text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C64M16D2A-25BCN

AS4C64M16D2A Series 1 Gb (64M x 16) 1.9 V DDRII Synchronous DRAM - FBGA-84

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C64M16D2A-25BCN - Technical Attributes
Attributes Table
Memory Type: DDR2
Memory Density: 1Gb
Configuration: 64 M x 16
Supply Voltage-Nom: 1.7V to 1.9V
CAS Latency: 5
Number of Words: 64 M
Word Length: 16b
Access Time-Max: 0.4ns
Speed Grade: 400MHz
Interface Type: Parallel
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +100°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-84
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,942
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$33.11
USD
Quantity
Unit Price
1
$33.11
3
$32.59
5
$32.35
10
$32.03
20+
$31.53
Product Variant Information section