text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVMMBT2222AM3T5G

MMBTxx Series 40 V 600 mA SMT NPN General Purpose Transistor - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSVMMBT2222AM3T5G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Collector - Emitter Saturation Voltage: 1V
Collector - Base Voltage: 75V
Frequency - Transition: 300MHz
Power Dissipation-Tot: 265mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.80
USD
Quantity
Unit Price
8,000
$0.0505
16,000
$0.0497
24,000
$0.0492
32,000+
$0.0485
Product Variant Information section