text.skipToContent text.skipToNavigation

Manufacturer Part #

PK-35H29W-24VQ

42 x 16 mm 18 to 28 VDC 2.9 kHz 100 dB Flange Wire Audio Piezo Indicator

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PK-35H29W-24VQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 100dB
Rated Voltage: 24V
Frequency: 2.9kHz
Current Rating: 30mA
Operating Temp Range: -20°C to +70°C
Termination Style: Wire Leads
Dimension: H  16.2mm x D  42mm
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.30
USD
Quantity
Unit Price
3
$7.65
10
$7.57
30
$7.51
75
$7.45
200+
$7.35
Product Variant Information section