text.skipToContent text.skipToNavigation

Manufacturer Part #

DG2525DN-T1-GE4

2 Circuit IC Switch 2:2 500 mOhm 16-miniQFN (1.8x2.6)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG2525DN-T1-GE4 - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: DPDT
Supply Current: 29µA
ON Resistance: 0.37Ω
Supply Voltage: 1.8V to 5.5V
Break-Before-Make-Time: 1µs
Input Capacitance: 5pF
Crosstalk: -61dB
Off-Isolation: -55dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Unit Price
3,000+
$0.58
Product Variant Information section