text.skipToContent text.skipToNavigation

Référence fabricant

AQW280EH

AQW Photomos Series 0.12 A 350 V 25 Ohm 2 Channel Solid State Relay - DIP-8

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQW280EH - Caractéristiques techniques
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 0V to 350V
On-state Resistance-Max: 25Ω
Input Voltage: 1.5V
Contact Current-Max: 130mA
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 1.5ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  DIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The AQW280EH is a Part of AQW Series 350 V 0.13 A 35 Ohm DPST 2 Channel Photomos Solid State Relay available in DIP-8 Package

Features:

  • Low cost type.
  • Reinforced insulation 5,000V type
  • Various package design (DIP4,SOP4, DIP8, SOP8 package
  • High sensitivity, Low ON resistance
  • Low-level off state leakage current

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
40
Multiples de :
40
Total 
64,40 $
USD
Quantité
Prix unitaire
1
$1.63
25
$1.61
50
$1.59
150
$1.57
300+
$1.53
Product Variant Information section