text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT155R70J105KE01D

Cap Ceramic 1uF 6.3V X7R 10% Pad SMD 0402 125C Automotive T/R

Product Specification Section
Murata GRT155R70J105KE01D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$474.00
USD
Quantity
Unit Price
10,000
$0.0474
20,000
$0.0466
30,000
$0.0461
40,000+
$0.0456