text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS3N9C02D

LQG Series 0402 3.9 nH ±0.2 nH Tolerance 0.14 Ohm SMT Chip Coil Inductor

Product Specification Section
Murata LQG15HS3N9C02D - Technical Attributes
Attributes Table
Inductance-Nom: 3.9nH
Tolerance (nH): ±0.2nH
Rated Current-Max: 750mA
DC Resistance: 140mΩ
Shielding: No
Core Material: Air
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$377.00
USD
Quantity
Unit Price
10,000
$0.0377
20,000
$0.0371
30,000
$0.0368
40,000
$0.0365
50,000+
$0.0358