text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2120-1A-15DF

AZ2120 Series SPST 15 V 40 A PCB Mount Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2120-1A-15DF - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 15V
Contact Current-Max: 40A
Coil Resistance: 256Ω
Switching Voltage: 30V
Rated Power: 500mW
Contact Material: Silver Cadmium Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,772.00
USD
Quantity
Unit Price
40
$2.40
80
$2.37
120
$2.36
160
$2.35
200+
$2.31
Product Variant Information section