text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9731-1C-24DC1

AZ9731 Series 40 A SPDT (1 Form C) 24 VDC Mini-ISO Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9731-1C-24DC1 - Technical Attributes
Attributes Table
Relay Type: Audio/Video
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Termination Style: Quick Connect
Coil Type: Latching
Coil Resistance: 360Ω
Switching Voltage: 75V
Power Dissipation: 4.8W
Contact Material: Silver Tin Oxide
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +125°C
No of Terminals: 5
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$768.00
USD
Quantity
Unit Price
20
$2.02
60
$1.99
80
$1.98
200
$1.95
300+
$1.92
Product Variant Information section