text.skipToContent text.skipToNavigation

Manufacturer Part #

20021121-00006C4LF

2 Row 6 Position (3x2) 1.27 mm Unshrouded Surface Mount Male Pin Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Amphenol Communications Solutions 20021121-00006C4LF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 125V
Current Rating: 1A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,200
USA:
22,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.00
USD
Quantity
Unit Price
600
$0.285
1,800
$0.28
6,000+
$0.27
Product Variant Information section