text.skipToContent text.skipToNavigation

Manufacturer Part #

MDMK3030T1R0MMV

MD Series 3 x 3 mm 1 uH ±20% 50 mOhm SMT Metal Core Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MDMK3030T1R0MMV - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 3.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 50mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 3 x 3 x 1.2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,550.00
USD
Quantity
Unit Price
2,000+
$0.775
Product Variant Information section