text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TPC101XAP

TP-V Series 16V 100uF 125°C 2 KHrs 6.3x7.7mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TPC101XAP - Technical Attributes
Attributes Table
Series: TP
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 197mA
Operating Temp-Max: 125°C
Leakage Current: 16µA
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$220.50
USD
Quantity
Unit Price
900
$0.245
1,800
$0.24
4,500+
$0.235
Product Variant Information section