Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
RN4870-I/RM130
Download the CAD models for this product. Learn more about SnapMagic.
88 per Tray
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: Bluetooth Module, Bluetooth SiliconDescription of Change: Qualification of MTAI as an additional assembly site for selected BM64, RN4678, BM83, BM23, BM71, BM78, RN4870, BM62, RN4871, BM20, BM70 and BM62SPKS1MC2 device families available in various module packages.Reason for Change: To improve manufacturability and on-time delivery performance by qualifying MTAI as an additional final test site.Estimated First Ship Date: 31 October 2026 (date code: 2644)
Product Category: Bluetooth Module, Bluetooth Silicon, Wireless ModulesDescription of Change: Qualification of MTAI as an additional final test site for selected ATZBRF233, BM78, BM23, RN4871, BM71, BM83, BM20, RN4678, BM62SPKS1MC2, BM62, BM64, RN4870 and BM70 device families available in various packages.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve manufacturability and on-time delivery performance by qualifying MTAI as an additional final test site.Change Implementation Status: In ProgressEstimated Qualification Completion Date: October 2026
***FPCN109722 UPDATE***Revision History:December 17, 2024: Issued initial notification.January 24, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on February 24, 2025.Description of Change:Qualification of MTAI as an additional final test site for selected BM70, BM71, RN4870, RN4871 device families available in 16L (11.5x9x2.1 mm), 33L (12x22mm), 30L (12x15mm) and 17L (8x6x1.6 mm) Module packages.
Description of Change:Qualification of MTAI as an additional final test site for selected BM70, BM71,RN4870, RN4871 device families available in 16L (11.5x9x2.1 mm), 33L (12x22mm), 30L (12x15mm)and 17L (8x6x1.6 mm) Module packages.Reason for Change: To improve on-time delivery performance by qualifying MTAI as an additional finaltest site.V
Microchip has released a new Datasheet for the RN4870/71 Data Sheet of devices.Notification Status: FinalDescription of Change:? Added Bluetooth SIG/QDID information in Features and Section 11.0 ?Regulatory Approval?? Updated Figure 4-9? Updated Moisture Sensitivity Level in Table 2-1Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 14 Dec 2023
Microchip has released a new Datasheet for the RN4870/71 Bluetooth Low Energy Module Data Sheet of devices. Notification Status: FinalDescription of Change: Updated (included Voltage Monitor/Reset IC on the reference circuit) Figure 5-2, Figure 5-3, Figure 5-4 and Figure 5-5.Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 31 May 2023
Part Status:
The RN4870 Bluetooth Low Energy module is designed for easy implementation into a broad range of applications. It delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to the device via a standard UART interface, available on most Microcontrollers and Processors. The RN4870 has a completely integrated Bluetooth software stack, and offers a shielded regulatory certified version with built-in antenna. Developers are freed from the complexities of Bluetooth Software and RF development and can simply utilize the RN4870 as a wireline replacement. Perfect for IoT (Internet of Things) applications, when interfaced to a Bluetooth Low Energy enabled smartphone or Bluetooth Internet Gateway, applications can be monitored, controlled and updated from anywhere in the world.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.