Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
776163-1
Download the CAD models for this product. Learn more about SnapMagic.
160 per Tray
Snap Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Customer drawing PCB layout shows the header pin thru hole at DIA1.38+/-0.10 This hole size is too small for the header pin size and is changing to DIA1.75+/-0.10 Reason For Change: Document Clarification. The current PCB thru hole size is too small for the header pin diameter and is changing to add greater hole clearance. There is no change to the header pin size or the product in general, this is only an information change on the customer drawing
Part Status:
The 776163-1 is a AMPSEAL 35 Position Snap Mount Three Row Right Angle Pin Header.
The AMPSEAL connectors just got better. Known for their rugged reliability even under high-temperature automotive and industrial applications, they are now a snap to assemble. We have replaced the difficult-to-apply, labor-intensive gasket by bonding it to the header assembly. This product upgrade also eliminates purchasing and inventorying an extra part--the gasket. Or, if you prefer, we also offer the header with a separate gasket.
Product Features:
View the Available 776163 Series of Headers
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.